RF ANTENNA Whip, Straight N Type Female Bracket Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG4603

DigiKey Part Number
FG4603-ND
Manufacturer
Manufacturer Product Number
FG4603
Description
RF ANT 465MHZ WHIP STR N FEM 44"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
RF ANTENNA Whip, Straight N Type Female Bracket Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
1
Manufacturer
TE Connectivity
VSWR
2
Packaging
Bulk
Gain
3dBd
Part Status
Active
Power - Max
100 W
Frequency Group
UHF (300MHz ~ 1GHz)
Termination
N Type Female
Frequency (Center/Band)
465MHz
Mounting Type
Bracket Mount
Frequency Range
460MHz ~ 470MHz
Height (Max)
44.000" (111.76cm)
Antenna Type
Whip, Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1168,99000 €168,99 €
10143,97500 €1.439,75 €
25137,73120 €3.443,28 €
Manufacturers Standard Package
Unit Price without VAT:168,99000 €
Unit Price with VAT:201,09810 €