
FG4300 | |
|---|---|
DigiKey Part Number | 994-1241-ND |
Manufacturer | |
Manufacturer Product Number | FG4300 |
Description | RF ANT 440MHZ WHIP STR N FEM 26" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 440MHz | |
Frequency Range | 430MHz ~ 450MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 0dBd | |
Power - Max | 100 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 26.000" (660.40mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,76000 € | 117,76 € |
| 10 | 99,34900 € | 993,49 € |
| 25 | 94,75280 € | 2.368,82 € |
| Unit Price without VAT: | 117,76000 € |
|---|---|
| Unit Price with VAT: | 140,13440 € |

