
FG4100 | |
|---|---|
DigiKey Part Number | FG4100-ND |
Manufacturer | |
Manufacturer Product Number | FG4100 |
Description | OMNI DIRECTIONAL WIRELESS ANT |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer TE Connectivity | VSWR 2 |
Packaging Bulk | Gain 1dBi |
Part Status Obsolete | Termination N Type Female |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 420MHz | Height (Max) 26.000" (660.40mm) |
Frequency Range 410MHz ~ 430MHz | Applications General Purpose |
Antenna Type Whip, Straight |

