
FG3803 | |
|---|---|
DigiKey Part Number | FG3803-ND |
Manufacturer | |
Manufacturer Product Number | FG3803 |
Description | RF ANT 385MHZ WHIP STR N FEM 44" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 385MHz | |
Frequency Range | 380MHz ~ 390MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 3dBd | |
Power - Max | 100 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 44.000" (111.76cm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 230,08200 € | 1.150,41 € |
| 10 | 221,66400 € | 2.216,64 € |
| 25 | 212,77680 € | 5.319,42 € |
| Unit Price without VAT: | 230,08200 € |
|---|---|
| Unit Price with VAT: | 273,79758 € |

