
FG24005 | |
|---|---|
DigiKey Part Number | 994-1014-ND |
Manufacturer | |
Manufacturer Product Number | FG24005 |
Description | RF ANT 2.4GHZ WHIP STR N FEM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer TE Connectivity | VSWR 2 |
Packaging Bulk | Gain 5dBi |
Part Status Active | Power - Max 100 W |
Frequency Group UHF (2GHz ~ 3GHz) | Termination N Type Female |
Frequency (Center/Band) 2.4GHz | Mounting Type Bracket Mount |
Frequency Range 2.4GHz ~ 2.5GHz | Height (Max) 13.750" (349.25mm) |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,83000 € | 69,83 € |
| 10 | 58,09200 € | 580,92 € |
| 25 | 55,16120 € | 1.379,03 € |
| 100 | 51,94050 € | 5.194,05 € |
| Unit Price without VAT: | 69,83000 € |
|---|---|
| Unit Price with VAT: | 83,09770 € |

