
FG2173 | |
|---|---|
DigiKey Part Number | FG2173-ND |
Manufacturer | |
Manufacturer Product Number | FG2173 |
Description | ANT WIRELESS 216-221MHZ 100W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight N Type Female Bracket Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency Group | VHF (f < 300MHz) | |
Frequency (Center/Band) | 218.5MHz | |
Frequency Range | 216MHz ~ 221MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 336,00800 € | 1.680,04 € |
| Unit Price without VAT: | 336,00800 € |
|---|---|
| Unit Price with VAT: | 399,84952 € |

