
FG1683 | |
|---|---|
DigiKey Part Number | FG1683-ND |
Manufacturer | |
Manufacturer Product Number | FG1683 |
Description | RF ANT 171MHZ WHP STR N FEM 107" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer TE Connectivity | VSWR 2 |
Packaging Bulk | Gain 3dBd |
Part Status Active | Power - Max 150 W |
Frequency Group VHF (f < 300MHz) | Termination N Type Female |
Frequency (Center/Band) 171MHz | Mounting Type Bracket Mount |
Frequency Range 168MHz ~ 174MHz | Height (Max) 107.000" (271.78cm) |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 227,85000 € | 227,85 € |
| 10 | 195,60300 € | 1.956,03 € |
| 25 | 187,55320 € | 4.688,83 € |
| Unit Price without VAT: | 227,85000 € |
|---|---|
| Unit Price with VAT: | 271,14150 € |

