RF ANTENNA Whip, Straight N Type Female Bracket Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG16397

DigiKey Part Number
FG16397-ND
Manufacturer
Manufacturer Product Number
FG16397
Description
RF ANT 850MHZ/900MHZ WHIP STR N
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA Whip, Straight N Type Female Bracket Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
4
Manufacturer
TE Connectivity
VSWR
2
Packaging
Bulk
Gain
2dBi, 1dBi, 3.3dBi, 2dBi
Part Status
Active
Power - Max
100 W
Frequency Group
Wide Band
Termination
N Type Female
Frequency (Center/Band)
850MHz, 900MHz, 1.9GHz, 2.4GHz
Mounting Type
Bracket Mount
Frequency Range
806MHz ~ 960MHz, 1.85GHz ~ 1.99GHz, 2.4GHz ~ 2.5GHz
Height (Max)
14.000" (355.60mm)
Antenna Type
Whip, Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5180,24800 €901,24 €
10178,65700 €1.786,57 €
Manufacturers Standard Package
Unit Price without VAT:180,24800 €
Unit Price with VAT:214,49512 €