
FG1440 | |
|---|---|
DigiKey Part Number | FG1440-ND |
Manufacturer | |
Manufacturer Product Number | FG1440 |
Description | RF ANT 146MHZ WHIP STR N FEM 68" |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer TE Connectivity | VSWR 2 |
Packaging Bulk | Gain 0dBd |
Part Status Obsolete | Power - Max 150 W |
Frequency Group VHF (f < 300MHz) | Termination N Type Female |
Frequency (Center/Band) 146MHz | Mounting Type Bracket Mount |
Frequency Range 144MHz ~ 148MHz | Height (Max) 92.000" (233.68cm) |
Antenna Type Whip, Straight |

