
FG1403 | |
|---|---|
DigiKey Part Number | FG1403-ND |
Manufacturer | |
Manufacturer Product Number | FG1403 |
Description | RF ANT 142MHZ WHP STR N FEM 107" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer TE Connectivity | VSWR 2 |
Packaging Bulk | Gain 3dBd |
Part Status Active | Power - Max 150 W |
Frequency Group VHF (f < 300MHz) | Termination N Type Female |
Frequency (Center/Band) 142MHz | Mounting Type Bracket Mount |
Frequency Range 140MHz ~ 144MHz | Height (Max) 107.000" (271.78cm) |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 199,16200 € | 995,81 € |
| 10 | 191,71400 € | 1.917,14 € |
| 25 | 183,84960 € | 4.596,24 € |
| Unit Price without VAT: | 199,16200 € |
|---|---|
| Unit Price with VAT: | 237,00278 € |

