
FG1400 | |
|---|---|
DigiKey Part Number | FG1400-ND |
Manufacturer | |
Manufacturer Product Number | FG1400 |
Description | RF ANT 142MHZ WHIP STR N FEM 92" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | VHF (f < 300MHz) | |
Frequency (Center/Band) | 142MHz | |
Frequency Range | 140MHz ~ 144MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 0dB | |
Power - Max | 150 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 92.000" (233.68cm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 133,02400 € | 665,12 € |
| 10 | 127,69600 € | 1.276,96 € |
| 25 | 122,07120 € | 3.051,78 € |
| Unit Price without VAT: | 133,02400 € |
|---|---|
| Unit Price with VAT: | 158,29856 € |

