Image for FG1373 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG1373

DigiKey Part Number
FG1373-ND
Manufacturer
Manufacturer Product Number
FG1373
Description
ANT WIRELESS VHF 137-139MHZ 100W
Customer Reference
Detailed Description
RF ANTENNA Whip, Straight N Type Female Bracket Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
137MHz ~ 139MHz
Manufacturer
TE Connectivity
Antenna Type
Whip, Straight
Packaging
Bulk
Number of Bands
1
Part Status
Obsolete
Termination
N Type Female
Frequency Group
VHF (f < 300MHz)
Mounting Type
Bracket Mount
Frequency (Center/Band)
138MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable