
FG1360 | |
|---|---|
DigiKey Part Number | FG1360-ND |
Manufacturer | |
Manufacturer Product Number | FG1360 |
Description | RF ANT 138MHZ WHIP STR N FEM |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Antenna Type Whip, Straight |
Manufacturer TE Connectivity | Number of Bands 1 |
Packaging Bulk | VSWR 2 |
Part Status Obsolete | Gain 0dB |
Frequency Group VHF (f < 300MHz) | Power - Max 150 W |
Frequency (Center/Band) 138MHz | Termination N Type Female |
Frequency Range 136MHz ~ 140MHz | Mounting Type Bracket Mount |

