Parametric Equivalent

FCC-360-CU4 | |
|---|---|
DigiKey Part Number | 1111-FCC-360-CU4-ND |
Manufacturer | |
Manufacturer Product Number | FCC-360-CU4 |
Description | THREADED MOUNT 60 A CONTACTOR |
Manufacturer Standard Lead Time | 78 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (DM) (3 Form X) 60 A 28VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Switching Voltage 115VAC - Max |
Manufacturer TE Connectivity AMP Connectors | Features Auxiliary Contacts, Economizer |
Series | Termination Style Connector, Stud |
Packaging Bulk | Operating Temperature -55°C ~ 85°C |
Part Status Active | Must Operate Voltage 18 VDC |
Mounting Type Chassis Mount | Must Release Voltage 1 VDC |
Coil Voltage 28VDC | Operate Time 15 ms |
Contact Form 3PST-NO (DM) (3 Form X) | Release Time 15 ms |
Contact Rating (Current) 60 A | Coil Current 300 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCC-360-CU4 | TE Connectivity Aerospace, Defense and Marine | 2 | A144471-ND | 2.051,78000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 2.410,88000 € | 7.232,64 € |
| Unit Price without VAT: | 2.410,88000 € |
|---|---|
| Unit Price with VAT: | 2.868,94720 € |


