
EXW30BNX | |
|---|---|
DigiKey Part Number | EXW30BNX-ND |
Manufacturer | |
Manufacturer Product Number | EXW30BNX |
Description | RF ANT 59MHZ WHIP STR BNX CONN |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight BNX Connector Mount |
Datasheet | Datasheet |
Category | Frequency Range 30MHz ~ 88MHz |
Manufacturer TE Connectivity | Antenna Type Whip, Straight |
Series | Number of Bands 1 |
Packaging Bulk | Termination BNX |
Part Status Obsolete | Mounting Type Connector Mount |
Frequency Group VHF (f < 300MHz) | Height (Max) 12.000" (304.80mm) |
Frequency (Center/Band) 59MHz | Base Product Number |

