
EXSN2400RSM | |
|---|---|
DigiKey Part Number | EXSN2400RSM-ND |
Manufacturer | |
Manufacturer Product Number | EXSN2400RSM |
Description | RF ANT 2.4GHZ WHIP STR RP-SMA ML |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight RP-SMA Male Connector Mount |
Datasheet | Datasheet |
Category | Antenna Type Whip, Straight |
Manufacturer TE Connectivity | Number of Bands 1 |
Series | Termination RP-SMA Male |
Packaging Bulk | Mounting Type Connector Mount |
Part Status Obsolete | Height (Max) 4.000" (101.60mm) |
Frequency Group UHF (2GHz ~ 3GHz) | Base Product Number |
Frequency (Center/Band) 2.4GHz |

