
EXS902SFU | |
|---|---|
DigiKey Part Number | EXS902SFU-ND |
Manufacturer | |
Manufacturer Product Number | EXS902SFU |
Description | RF ANT 931MHZ WHIP STR SMA FEM |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight SMA Female Connector Mount |
Datasheet | Datasheet |
Category | Antenna Type Whip, Straight |
Manufacturer TE Connectivity | Number of Bands 1 |
Series | VSWR 1.5 |
Packaging Bulk | Power - Max 50 W |
Part Status Obsolete | Termination SMA Female |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 931MHz | Height (Max) 2.250" (57.15mm) |
Frequency Range 902MHz ~ 960MHz | Base Product Number |

