
EXS155SF | |
|---|---|
DigiKey Part Number | EXS155SF-ND |
Manufacturer | |
Manufacturer Product Number | EXS155SF |
Description | RF ANT 159MHZ WHIP STR SMA FEM |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight SMA Female Connector Mount |
Datasheet | Datasheet |
Category | Antenna Type Whip, Straight |
Manufacturer TE Connectivity | Number of Bands 1 |
Series | VSWR 1.5 |
Packaging Bulk | Power - Max 50 W |
Part Status Obsolete | Termination SMA Female |
Frequency Group VHF (f < 300MHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 159MHz | Height (Max) 4.200" (106.68mm) |
Frequency Range 155MHz ~ 164MHz | Base Product Number |

