
EXS136SMI | |
|---|---|
DigiKey Part Number | EXS136SMI-ND |
Manufacturer | |
Manufacturer Product Number | EXS136SMI |
Description | RF ANT 140MHZ WHIP STR SMI CONN |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight SMI Connector Mount |
Datasheet | Datasheet |
Category | Antenna Type Whip, Straight |
Manufacturer TE Connectivity | Number of Bands 1 |
Series | VSWR 1.5 |
Packaging Bulk | Power - Max 50 W |
Part Status Obsolete | Termination SMI |
Frequency Group VHF (f < 300MHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 140MHz | Height (Max) 4.400" (111.76mm) |
Frequency Range 136MHz ~ 144MHz | Base Product Number |

