
EXS000SMI | |
|---|---|
DigiKey Part Number | EXS000SMI-ND |
Manufacturer | |
Manufacturer Product Number | EXS000SMI |
Description | RF ANT 171MHZ WHIP STR SMI CONN |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight SMI Connector Mount |
Datasheet | Datasheet |
Category | Frequency Range 118MHz ~ 225MHz |
Manufacturer TE Connectivity | Antenna Type Whip, Straight |
Series | Number of Bands 1 |
Packaging Bulk | Termination SMI |
Part Status Obsolete | Mounting Type Connector Mount |
Frequency Group VHF (f < 300MHz) | Base Product Number |
Frequency (Center/Band) 171MHz |

