
EXR420BN | |
|---|---|
DigiKey Part Number | EXR420BN-ND |
Manufacturer | |
Manufacturer Product Number | EXR420BN |
Description | RF ANT 435MHZ WHIP TILT BNC MALE |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Tilt BNC Male Connector Mount |
Datasheet | Datasheet |
Category | Antenna Type Whip, Tilt |
Manufacturer TE Connectivity | Number of Bands 1 |
Series | VSWR 1.5 |
Packaging Bulk | Power - Max 50 W |
Part Status Obsolete | Termination BNC Male |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 435MHz | Height (Max) 6.950" (176.53mm) |
Frequency Range 420MHz ~ 450MHz | Base Product Number |

