
EXR2N902RTN | |
|---|---|
DigiKey Part Number | EXR2N902RTN-ND |
Manufacturer | |
Manufacturer Product Number | EXR2N902RTN |
Description | RF ANT 915MHZ WHIP STR CONNECTOR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight Connector Connector Mount |
Datasheet | Datasheet |
Category | Frequency Range 902MHz ~ 928MHz |
Manufacturer TE Connectivity | Antenna Type Whip, Straight |
Series | Number of Bands 1 |
Packaging Bulk | Termination Connector |
Part Status Active | Mounting Type Connector Mount |
Frequency Group UHF (300MHz ~ 1GHz) | Base Product Number |
Frequency (Center/Band) 915MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 20,53580 € | 2.053,58 € |
| Unit Price without VAT: | 20,53580 € |
|---|---|
| Unit Price with VAT: | 24,43760 € |

