
EXR2400RSM | |
|---|---|
DigiKey Part Number | EXR2400RSM-ND |
Manufacturer | |
Manufacturer Product Number | EXR2400RSM |
Description | RF ANT 2.4GHZ WHIP TILT RP-SMA |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi Whip, Tilt RP-SMA Male Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer TE Connectivity | VSWR 1.5 |
Series | Gain 3dBi |
Packaging Bulk | Power - Max 50 W |
Part Status Obsolete | Termination RP-SMA Male |
RF Family/Standard Bluetooth, WiFi | Mounting Type Connector Mount |
Frequency Group UHF (2GHz ~ 3GHz) | Height (Max) 5.512" (140.00mm) |
Frequency (Center/Band) 2.4GHz | Applications Bluetooth, Wi-Fi |
Frequency Range 2.4GHz ~ 2.5GHz | Base Product Number |
Antenna Type Whip, Tilt |

