Image for EXR150BN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXR150BN

DigiKey Part Number
EXR150BN-ND
Manufacturer
Manufacturer Product Number
EXR150BN
Description
RF ANT 156MHZ WHIP TILT BNC MALE
Customer Reference
Detailed Description
RF ANTENNA Whip, Tilt BNC Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Whip, Tilt
Manufacturer
TE Connectivity
Number of Bands
1
Series
VSWR
1.5
Packaging
Bulk
Power - Max
50 W
Part Status
Obsolete
Termination
BNC Male
Frequency Group
VHF (f < 300MHz)
Mounting Type
Connector Mount
Frequency (Center/Band)
156MHz
Height (Max)
8.000" (203.20mm)
Frequency Range
150MHz ~ 162MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.