
EXR144BN | |
|---|---|
DigiKey Part Number | EXR144BN-ND |
Manufacturer | |
Manufacturer Product Number | EXR144BN |
Description | RF ANT 146MHZ WHIP TILT BNC MALE |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Tilt BNC Male Connector Mount |
Datasheet | Datasheet |
Category | Antenna Type Whip, Tilt |
Manufacturer TE Connectivity | Number of Bands 1 |
Series | VSWR 1.5 |
Packaging Bulk | Power - Max 50 W |
Part Status Obsolete | Termination BNC Male |
Frequency Group VHF (f < 300MHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 146MHz | Height (Max) 8.000" (203.20mm) |
Frequency Range 144MHz ~ 148MHz | Base Product Number |

