
EXP806SFU | |
|---|---|
DigiKey Part Number | EXP806SFU-ND |
Manufacturer | |
Manufacturer Product Number | EXP806SFU |
Description | RF ANT 837MHZ WHIP STR SFU 6.9" |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight SFU Connector Mount |
Datasheet | Datasheet |
Category | Antenna Type Whip, Straight |
Manufacturer TE Connectivity | Number of Bands 1 |
Series | VSWR 1.5 |
Packaging Bulk | Power - Max 50 W |
Part Status Obsolete | Termination SFU |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 837MHz | Height (Max) 6.900" (175.26mm) |
Frequency Range 806MHz ~ 869MHz | Base Product Number |

