
EXL76KR | |
|---|---|
DigiKey Part Number | EXL76KR-ND |
Manufacturer | |
Manufacturer Product Number | EXL76KR |
Description | RF ANT 82MHZ WHIP STR KR CONN |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight KR Connector Mount |
Datasheet | Datasheet |
Category | Antenna Type Whip, Straight |
Manufacturer TE Connectivity | Number of Bands 1 |
Series | VSWR 1.5 |
Packaging Bulk | Power - Max 5 W |
Part Status Obsolete | Termination KR |
Frequency Group VHF (f < 300MHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 82MHz | Height (Max) 11.100" (281.94mm) |
Frequency Range 76MHz ~ 88MHz | Base Product Number |


