
EXL25TNX | |
|---|---|
DigiKey Part Number | EXL25TNX-ND |
Manufacturer | |
Manufacturer Product Number | EXL25TNX |
Description | RF ANT 27MHZ WHIP STR TNX CONN |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight TNX Connector Mount |
Datasheet | Datasheet |
Category | Antenna Type Whip, Straight |
Manufacturer TE Connectivity | Number of Bands 1 |
Series | VSWR 1.5 |
Packaging Bulk | Power - Max 5 W |
Part Status Obsolete | Termination TNX |
Frequency Group VHF (f < 300MHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 27MHz | Height (Max) 11.100" (281.94mm) |
Frequency Range 25MHz ~ 30MHz | Base Product Number |

