
EXH155SFK | |
|---|---|
DigiKey Part Number | EXH155SFK-ND |
Manufacturer | |
Manufacturer Product Number | EXH155SFK |
Description | RF ANT 155MHZ WHIP STR SFK CONN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight SFK Connector Mount |
Datasheet | Datasheet |
Category | Antenna Type Whip, Straight |
Manufacturer TE Connectivity | Number of Bands 1 |
Series | VSWR 2 |
Packaging Bulk | Power - Max 50 W |
Part Status Active | Termination SFK |
Frequency Group VHF (f < 300MHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 155MHz | Height (Max) 10.500" (266.70mm) |
Frequency Range 150MHz ~ 160MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,56000 € | 19,56 € |
| 10 | 15,65600 € | 156,56 € |
| 25 | 14,68200 € | 367,05 € |
| 100 | 13,61180 € | 1.361,18 € |
| 250 | 13,10180 € | 3.275,45 € |
| 500 | 12,79436 € | 6.397,18 € |
| Unit Price without VAT: | 19,56000 € |
|---|---|
| Unit Price with VAT: | 23,27640 € |

