
EXH155MXI | |
|---|---|
DigiKey Part Number | EXH155MXI-ND |
Manufacturer | |
Manufacturer Product Number | EXH155MXI |
Description | RF ANT 155MHZ WHIP STR MXI CONN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight MXI Connector Mount |
Datasheet | Datasheet |
Category | Antenna Type Whip, Straight |
Manufacturer TE Connectivity | Number of Bands 1 |
Series | VSWR 2 |
Packaging Bulk | Power - Max 50 W |
Part Status Active | Termination MXI |
Frequency Group VHF (f < 300MHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 155MHz | Height (Max) 10.500" (266.70mm) |
Frequency Range 150MHz ~ 160MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,80330 € | 980,33 € |
| Unit Price without VAT: | 9,80330 € |
|---|---|
| Unit Price with VAT: | 11,66593 € |

