
EXH150BN | |
|---|---|
DigiKey Part Number | EXH150BN-ND |
Manufacturer | |
Manufacturer Product Number | EXH150BN |
Description | RF ANT 150MHZ WHIP STR BNC MALE |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight BNC Male Connector Mount |
Datasheet | Datasheet |
Category | Antenna Type Whip, Straight |
Manufacturer TE Connectivity | Number of Bands 1 |
Series | VSWR 2 |
Packaging Bulk | Power - Max 50 W |
Part Status Obsolete | Termination BNC Male |
Frequency Group VHF (f < 300MHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 150MHz | Height (Max) 10.500" (266.70mm) |
Frequency Range 145MHz ~ 155MHz | Base Product Number |

