
EXEN902SM | |
|---|---|
DigiKey Part Number | EXEN902SM-ND |
Manufacturer | |
Manufacturer Product Number | EXEN902SM |
Description | ANT TWO-WAY 902MHZ SM CONN 8.3" |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight SM Connector Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 902MHz | |
Frequency Range | - | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | - | |
Termination | SM | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | - | |
Applications | - | |
Base Product Number |

