
EXE821SM | |
|---|---|
DigiKey Part Number | EXE821SM-ND |
Manufacturer | |
Manufacturer Product Number | EXE821SM |
Description | RF ANT 861MHZ WHIP STR SMA MALE |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight SMA Male Connector Mount |
Datasheet | Datasheet |
Category | Antenna Type Whip, Straight |
Manufacturer TE Connectivity | Number of Bands 1 |
Series | VSWR 1.5 |
Packaging Bulk | Termination SMA Male |
Part Status Obsolete | Mounting Type Connector Mount |
Frequency Group UHF (300MHz ~ 1GHz) | Height (Max) 8.000" (203.20mm) |
Frequency (Center/Band) 861MHz | Base Product Number |
Frequency Range 821MHz ~ 902MHz |

