
EXD470MX | |
|---|---|
DigiKey Part Number | EXD470MX-ND |
Manufacturer | |
Manufacturer Product Number | EXD470MX |
Description | RF ANT 491MHZ WHIP STR MX CONN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight MX Connector Mount |
Datasheet | Datasheet |
Category | Antenna Type Whip, Straight |
Manufacturer TE Connectivity | Number of Bands 1 |
Series | VSWR 1.5 |
Packaging Bulk | Termination MX |
Part Status Active | Mounting Type Connector Mount |
Frequency Group UHF (300MHz ~ 1GHz) | Height (Max) 3.600" (91.44mm) |
Frequency (Center/Band) 491MHz | Base Product Number |
Frequency Range 470MHz ~ 512MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,75000 € | 16,75 € |
| 10 | 13,34500 € | 133,45 € |
| 25 | 12,49480 € | 312,37 € |
| 100 | 11,55970 € | 1.155,97 € |
| 250 | 11,11412 € | 2.778,53 € |
| 500 | 10,84548 € | 5.422,74 € |
| Unit Price without VAT: | 16,75000 € |
|---|---|
| Unit Price with VAT: | 19,93250 € |

