
EXD450SFU | |
|---|---|
DigiKey Part Number | EXD450SFU-ND |
Manufacturer | |
Manufacturer Product Number | EXD450SFU |
Description | RF ANT 460MHZ WHIP STR SFU CONN |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight SFU Connector Mount |
Datasheet | Datasheet |
Category | Antenna Type Whip, Straight |
Manufacturer TE Connectivity | Number of Bands 1 |
Series | VSWR 1.5 |
Packaging Bulk | Termination SFU |
Part Status Obsolete | Mounting Type Connector Mount |
Frequency Group UHF (300MHz ~ 1GHz) | Height (Max) 3.880" (98.55mm) |
Frequency (Center/Band) 460MHz | Base Product Number |
Frequency Range 450MHz ~ 470MHz |

