Image for EXD450BN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXD450BN

DigiKey Part Number
EXD450BN-ND
Manufacturer
Manufacturer Product Number
EXD450BN
Description
RF ANT 460MHZ WHIP STR BNC MALE
Customer Reference
Detailed Description
RF ANTENNA Whip, Straight BNC Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
Packaging
Bulk
Part Status
Obsolete
RF Family/Standard
-
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
460MHz
Frequency Range
450MHz ~ 470MHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
1.5
Return Loss
-
Gain
-
Features
-
Termination
BNC Male
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
3.880" (98.55mm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.