
EXD420PL | |
|---|---|
DigiKey Part Number | EXD420PL-ND |
Manufacturer | |
Manufacturer Product Number | EXD420PL |
Description | RF ANT 435MHZ WHIP STR PL CONN |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight PL Connector Mount |
Datasheet | Datasheet |
Category | Antenna Type Whip, Straight |
Manufacturer TE Connectivity | Number of Bands 1 |
Series | VSWR 1.5 |
Packaging Bulk | Termination PL |
Part Status Obsolete | Mounting Type Connector Mount |
Frequency Group UHF (300MHz ~ 1GHz) | Height (Max) 3.590" (91.19mm) |
Frequency (Center/Band) 435MHz | Base Product Number |
Frequency Range 420MHz ~ 450MHz |

