
EXD396TN | |
|---|---|
DigiKey Part Number | EXD396TN-ND |
Manufacturer | |
Manufacturer Product Number | EXD396TN |
Description | ANT TWO-WAY 396-406MHZ 1/4W |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight TN Connector Mount |
Category | Frequency Range 396MHz ~ 406MHz |
Manufacturer TE Connectivity | Antenna Type Whip, Straight |
Series | Number of Bands 1 |
Packaging Bulk | Termination TN |
Part Status Obsolete | Mounting Type Connector Mount |
Frequency Group UHF (300MHz ~ 1GHz) | Height (Max) 4.100" (104.14mm) |
Frequency (Center/Band) 401MHz | Base Product Number |

