
EXD360SFU-001 | |
|---|---|
DigiKey Part Number | EXD360SFU-001-ND |
Manufacturer | |
Manufacturer Product Number | EXD360SFU-001 |
Description | ANT DUCK EXD 360-400MHZ 1/4 SFU |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight SFU Connector Mount |
Datasheet | Datasheet |
Category | Frequency Range 360MHz ~ 400MHz |
Manufacturer TE Connectivity | Antenna Type Whip, Straight |
Series | Number of Bands 1 |
Packaging Bulk | Termination SFU |
Part Status Obsolete | Mounting Type Connector Mount |
Frequency Group UHF (300MHz ~ 1GHz) | Height (Max) 4.100" (104.14mm) |
Frequency (Center/Band) 380MHz | Base Product Number |

