
EXD300BN | |
|---|---|
DigiKey Part Number | EXD300BN-ND |
Manufacturer | |
Manufacturer Product Number | EXD300BN |
Description | ANT TWO-WAY 330-330MHZ 1/4W BN |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight BN Connector Mount |
Datasheet | Datasheet |
Category | Antenna Type Whip, Straight |
Manufacturer TE Connectivity | Number of Bands 1 |
Series | Termination BN |
Packaging Bulk | Mounting Type Connector Mount |
Part Status Obsolete | Height (Max) 4.100" (104.14mm) |
Frequency Group UHF (300MHz ~ 1GHz) | Base Product Number |
Frequency (Center/Band) 330MHz |

