
EXCN824SM | |
|---|---|
DigiKey Part Number | EXCN824SM-ND |
Manufacturer | |
Manufacturer Product Number | EXCN824SM |
Description | ANT TWO-WAY 824-896MHZ 1/2W |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight SM Connector Mount |
Category | Frequency Range 824MHz ~ 896MHz |
Manufacturer TE Connectivity | Antenna Type Whip, Straight |
Series | Number of Bands 1 |
Packaging Bulk | Termination SM |
Part Status Obsolete | Mounting Type Connector Mount |
Frequency Group UHF (300MHz ~ 1GHz) | Base Product Number |
Frequency (Center/Band) 860MHz |

