Similar

EXC806SM | |
|---|---|
DigiKey Part Number | EXC806SM-ND |
Manufacturer | |
Manufacturer Product Number | EXC806SM |
Description | RF ANT 836MHZ WHIP STR SMA MALE |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi Whip, Straight SMA Male Connector Mount |
Datasheet | Datasheet |
Category | Antenna Type Whip, Straight |
Manufacturer TE Connectivity | Number of Bands 1 |
Series | VSWR 1.5 |
Packaging Bulk | Power - Max 50 W |
Part Status Obsolete | Termination SMA Male |
RF Family/Standard Bluetooth, WiFi | Mounting Type Connector Mount |
Frequency Group UHF (300MHz ~ 1GHz) | Height (Max) 4.600" (116.84mm) |
Frequency (Center/Band) 836MHz | Applications Bluetooth, Wi-Fi |
Frequency Range 806MHz ~ 866MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TI.19.2113 | Taoglas Limited | 241 | 931-1216-ND | 13,80000 € | Similar |


