
EXC470MX | |
|---|---|
DigiKey Part Number | EXC470MX-ND |
Manufacturer | |
Manufacturer Product Number | EXC470MX |
Description | RF ANT 491MHZ WHIP STR MX CONN |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi Whip, Straight MX Connector Mount |
Datasheet | Datasheet |
Category | Antenna Type Whip, Straight |
Manufacturer TE Connectivity | Number of Bands 1 |
Series | VSWR 1.5 |
Packaging Bulk | Power - Max 50 W |
Part Status Obsolete | Termination MX |
RF Family/Standard Bluetooth, WiFi | Mounting Type Connector Mount |
Frequency Group UHF (300MHz ~ 1GHz) | Height (Max) 6.700" (170.18mm) |
Frequency (Center/Band) 491MHz | Applications Bluetooth, Wi-Fi |
Frequency Range 470MHz ~ 512MHz | Base Product Number |

