
EXC420SM | |
|---|---|
DigiKey Part Number | EXC420SM-ND |
Manufacturer | |
Manufacturer Product Number | EXC420SM |
Description | RF ANT 435MHZ WHIP STR SMA MALE |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi Whip, Straight SMA Male Connector Mount |
Datasheet | Datasheet |
Category | Antenna Type Whip, Straight |
Manufacturer TE Connectivity | Number of Bands 1 |
Series | VSWR 1.5 |
Packaging Bulk | Power - Max 50 W |
Part Status Obsolete | Termination SMA Male |
RF Family/Standard Bluetooth, WiFi | Mounting Type Connector Mount |
Frequency Group UHF (300MHz ~ 1GHz) | Height (Max) 7.000" (177.80mm) |
Frequency (Center/Band) 435MHz | Applications Bluetooth, Wi-Fi |
Frequency Range 420MHz ~ 450MHz | Base Product Number |

