
EXC3801M8-001 | |
|---|---|
DigiKey Part Number | EXC3801M8-001-ND |
Manufacturer | |
Manufacturer Product Number | EXC3801M8-001 |
Description | RF ANT 405MHZ WHIP STR M8 CONN |
Customer Reference | |
Detailed Description | RF ANTENNA TETRA Whip, Straight M8 Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 405MHz | |
Frequency Range | 380MHz ~ 430MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2dBi | |
Power - Max | 50 W | |
Features | - | |
Termination | M8 | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Height (Max) | 6.620" (168.15mm) | |
Applications | TETRA | |
Base Product Number |

