
EXC340BNX | |
|---|---|
DigiKey Part Number | 994-1095-ND |
Manufacturer | |
Manufacturer Product Number | EXC340BNX |
Description | RF ANT 340MHZ WHIP STR BNX CONN |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight BNX Connector Mount |
Datasheet | Datasheet |
Category | Frequency (Center/Band) 340MHz |
Manufacturer TE Connectivity | Antenna Type Whip, Straight |
Series | Number of Bands 1 |
Packaging Bulk | Termination BNX |
Part Status Obsolete | Mounting Type Connector Mount |
Frequency Group UHF (300MHz ~ 1GHz) | Base Product Number |

