
EXC1060TN | |
|---|---|
DigiKey Part Number | EXC1060TN-ND |
Manufacturer | |
Manufacturer Product Number | EXC1060TN |
Description | RF ANT 1.1GHZ WHIP STR TN CONN |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight TN Connector Mount |
Category | Frequency Range 1.03GHz ~ 1.09GHz |
Manufacturer TE Connectivity | Antenna Type Whip, Straight |
Series | Number of Bands 1 |
Packaging Bulk | Termination TN |
Part Status Obsolete | Mounting Type Connector Mount |
Frequency Group UHF (1GHz ~ 2GHz) | Base Product Number |
Frequency (Center/Band) 1.1GHz |

