
EXB154-6BN | |
|---|---|
DigiKey Part Number | 994-EXB154-6BN-ND |
Manufacturer | |
Manufacturer Product Number | EXB154-6BN |
Description | RF ANT WHIP STR BN CONN CONN MT |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight BN Connector Mount |
Category | Number of Bands 1 |
Manufacturer TE Connectivity | VSWR 1.5 |
Series | Gain 0dBi |
Packaging Bulk | Termination BN |
Part Status Obsolete | Mounting Type Connector Mount |
Antenna Type Whip, Straight | Base Product Number |

