
EXB150SMV | |
|---|---|
DigiKey Part Number | EXB150SMV-ND |
Manufacturer | |
Manufacturer Product Number | EXB150SMV |
Description | RF ANT 156MHZ WHIP STR SMV CONN |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight SMV Connector Mount |
Datasheet | Datasheet |
Category | Antenna Type Whip, Straight |
Manufacturer TE Connectivity | Number of Bands 1 |
Series | VSWR 1.5 |
Packaging Bulk | Gain 0dBi |
Part Status Obsolete | Termination SMV |
Frequency Group VHF (f < 300MHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 156MHz | Height (Max) 6.500" (165.10mm) |
Frequency Range 150MHz ~ 162MHz | Base Product Number |

