Image for EXB150MD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB150MD

DigiKey Part Number
EXB150MD-ND
Manufacturer
Manufacturer Product Number
EXB150MD
Description
RF ANT 156MHZ WHIP STR MD CONN
Customer Reference
Detailed Description
RF ANTENNA Whip, Straight MD Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
Packaging
Bulk
Part Status
Obsolete
RF Family/Standard
-
Frequency Group
VHF (f < 300MHz)
Frequency (Center/Band)
156MHz
Frequency Range
150MHz ~ 162MHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
1.5
Return Loss
-
Gain
0dBi
Features
-
Termination
MD
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
6.500" (165.10mm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.